Part Details for 1412679 by Phoenix Contact
Overview of 1412679 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1412679
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1412679-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZB16 M32 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
15 In Stock |
|
$18.8282 / $23.3700 | Buy Now |
DISTI #
651-1412679
|
Mouser Electronics | Heavy Duty Power Connectors HC-STA-B16-HHFS- 1STM32-EL-AL RoHS: Compliant | 8 |
|
$18.8200 / $23.3600 | Buy Now |
|
Onlinecomponents.com | Sleeve housing B16 - for single locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - lateral - height: 76 mm - cable gland: none - support sleeve: no - 1x M32 - Standard RoHS: Compliant | 0 |
|
$19.4900 / $24.7600 | Buy Now |
DISTI #
1412679
|
TTI | Heavy Duty Power Connectors HC-STA-B16-HHFS- 1STM32-EL-AL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$18.2800 / $22.9800 | Buy Now |
DISTI #
000000000005433992
|
Sager | Heavy Duty Power Connectors HC-STA-B16-HHFS- 1STM32-EL-AL Min Qty: 1 | 0 |
|
$23.6700 / $27.6100 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 2200 |
|
RFQ | |
|
Master Electronics | Sleeve housing B16 - for single locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - lateral - height: 76 mm - cable gland: none - support sleeve: no - 1x M32 - Standard RoHS: Compliant | 0 |
|
$19.4900 / $24.7600 | Buy Now |
Part Details for 1412679
1412679 CAD Models
1412679 Part Data Attributes
|
1412679
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1412679
Phoenix Contact
CONN HOOD SIDE ENTRY SZB16 M32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |