Part Details for 1412703 by Phoenix Contact
Overview of 1412703 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1412703
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1412703-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZB16 M32 Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
30 In Stock |
|
$25.2228 / $31.3100 | Buy Now |
DISTI #
651-1412703
|
Mouser Electronics | Heavy Duty Power Connectors HC-STA-B16-HHWD- 1STM32-EL-AL RoHS: Compliant | 5 |
|
$28.8300 / $31.3000 | Buy Now |
|
Onlinecomponents.com | Sleeve housing B16 - with double locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - lateral - height: 76 mm - cable gland: none - support sleeve: no - 1x M32 - Standard | 0 |
|
$26.1500 / $33.1600 | Buy Now |
DISTI #
1412703
|
TTI | Heavy Duty Power Connectors HC-STA-B16-HHWD- 1STM32-EL-AL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$25.0200 / $30.8400 | Buy Now |
DISTI #
000000000005434000
|
Sager | Heavy Duty Power Connectors HC-STA-B16-HHWD- 1STM32-EL-AL Min Qty: 1 | 0 |
|
$31.7100 / $36.9900 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 800 |
|
RFQ | |
|
Master Electronics | Sleeve housing B16 - with double locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - lateral - height: 76 mm - cable gland: none - support sleeve: no - 1x M32 - Standard | 0 |
|
$26.1500 / $33.1600 | Buy Now |
|
Neutron USA | Connector housing, Hood, Side Entry, B16, Locking Clip (2) on Hood, HC-STA-B16-HHWD-1STM32-EL-AL | 36 |
|
$129.9400 | Buy Now |