Part Details for 1412721 by Phoenix Contact
Overview of 1412721 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1412721
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1412721-ND
|
DigiKey | CONN HOOD TOP ENTRY SZB16 M25 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$13.2022 / $16.3900 | Buy Now |
DISTI #
651-1412721
|
Mouser Electronics | Heavy Duty Power Connectors HC-STA-B16-HLFD- 1TTM25-EL-AL RoHS: Compliant | 1 |
|
$13.1900 / $16.3900 | Buy Now |
|
Onlinecomponents.com | Sleeve housing B16 - for double locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - straight - height: 60 mm - cable gland: none - support sleeve: no - 1x M25 - Standard | 0 |
|
$13.6700 / $17.3600 | Buy Now |
DISTI #
000000000005434012
|
Sager | Heavy Duty Power Connectors HC-STA-B16-HLFD- 1TTM25-EL-AL Min Qty: 1 | 0 |
|
$16.6000 / $19.3600 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 900 |
|
RFQ | |
|
Master Electronics | Sleeve housing B16 - for double locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - straight - height: 60 mm - cable gland: none - support sleeve: no - 1x M25 - Standard | 0 |
|
$13.6700 / $17.3600 | Buy Now |
Part Details for 1412721
1412721 CAD Models
1412721 Part Data Attributes
|
1412721
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1412721
Phoenix Contact
CONN HOOD TOP ENTRY SZB16 M25
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |