Part Details for 1412866 by Phoenix Contact
Overview of 1412866 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1412866
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1412866-ND
|
DigiKey | CONN BASE SIDE ENTRY SZB16 M32 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$29.9062 / $37.1300 | Buy Now |
DISTI #
651-1412866
|
Mouser Electronics | Heavy Duty Power Connectors HC-STA-B16-SLWSC- 2SSM32-ELC-AL RoHS: Compliant | 6 |
|
$29.9000 / $36.8900 | Buy Now |
|
Onlinecomponents.com | Box mounting bases B16 - with single locking latch - material: Die-cast aluminum - salt water resistant - protective cover material: PA - cable outlets: 2 - lateral - height: 68 mm - cable gland: none - support sleeve: no - 2x M32 - protective cover: yes - Standard | 0 |
|
$31.0100 / $39.3200 | Buy Now |
DISTI #
000000000005434116
|
Sager | Heavy Duty Power Connectors HC-STA-B16-SLWSC- 2SSM32-ELC-AL Min Qty: 1 | 0 |
|
$37.6000 / $43.8700 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 410 |
|
RFQ | |
|
Master Electronics | Box mounting bases B16 - with single locking latch - material: Die-cast aluminum - salt water resistant - protective cover material: PA - cable outlets: 2 - lateral - height: 68 mm - cable gland: none - support sleeve: no - 2x M32 - protective cover: yes - Standard | 0 |
|
$31.0100 / $39.3200 | Buy Now |
Part Details for 1412866
1412866 CAD Models
1412866 Part Data Attributes:
|
1412866
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1412866
Phoenix Contact
CONN BASE SIDE ENTRY SZB16 M32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |