Part Details for 1412883 by Phoenix Contact
Overview of 1412883 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1412883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1412883-ND
|
DigiKey | CONN BASE SIDE ENTRY SZB24 PG21 Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
4 In Stock |
|
$38.3090 / $47.5600 | Buy Now |
DISTI #
651-1412883
|
Mouser Electronics | Heavy Duty Power Connectors HC-STA-B24-SLWSC- 2SSP21-ELC-AL RoHS: Compliant | 4 |
|
$43.7900 / $47.3900 | Buy Now |
|
Onlinecomponents.com | Box mounting bases B24 - with single locking latch - material: Die-cast aluminum - salt water resistant - protective cover material: PA - cable outlets: 2 - lateral - height: 68 mm - cable gland: none - support sleeve: yes - 2x Pg21 - protective cover: yes - Standard RoHS: Compliant | 0 |
|
$39.6600 / $50.3700 | Buy Now |
DISTI #
000000000005434129
|
Sager | Heavy Duty Power Connectors HC-STA-B24-SLWSC- 2SSP21-ELC-AL Min Qty: 1 | 0 |
|
$48.1600 / $53.9400 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 670 |
|
RFQ | |
|
Master Electronics | Box mounting bases B24 - with single locking latch - material: Die-cast aluminum - salt water resistant - protective cover material: PA - cable outlets: 2 - lateral - height: 68 mm - cable gland: none - support sleeve: yes - 2x Pg21 - protective cover: yes - Standard RoHS: Compliant | 0 |
|
$39.6600 / $50.3700 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors HC-STA-B24-SLWSC- 2SSP21-ELC-AL | 8 |
|
$157.7600 | Buy Now |
Part Details for 1412883
1412883 CAD Models
1412883 Part Data Attributes
|
1412883
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1412883
Phoenix Contact
CONN BASE SIDE ENTRY SZB24 PG21
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |