Part Details for 1412V by Hammond Manufacturing
Overview of 1412V by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1412V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J3463
|
Newark | Enclosure, Small, Steel, Gray, Enclosure Type:Small, Enclosure Material:Steel, External Height - Metric:76Mm, External Width - Metric:203Mm, External Depth - Metric:305Mm, Ip Rating:Ip32, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond 1412V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$32.7800 / $41.2700 | Buy Now |
DISTI #
HM2585-ND
|
DigiKey | BOX STEEL GRAY 11.99"L X 7.99"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
1 In Stock |
|
$31.0571 / $39.7000 | Buy Now |
DISTI #
546-1412V
|
Mouser Electronics | Enclosures, Boxes, & Cases Utility Enclosure - 12 x 8.0 x 3.0" - Grey Steel RoHS: Compliant | 0 |
|
$31.0500 / $39.6800 | Order Now |
DISTI #
70305779
|
RS | Enclosure 1411-1412 Series, Interlocking Desktop, Aluminum,12x8x3 in. | Hammond Manufacturing 1412V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$38.5400 / $40.5700 | RFQ |
|
Onlinecomponents.com | enclosure - ASA 61 grey steel, utility RoHS: Compliant | 10 Factory Stock |
|
$28.9000 / $40.5600 | Buy Now |
DISTI #
HM-1412V
|
TME | Enclosure: multipurpose, X: 203mm, Y: 305mm, Z: 76mm, 1412, steel Min Qty: 1 | 1 |
|
$26.1200 / $33.5900 | Buy Now |
|
Powell Electronics | enclosure - ASA 61 grey steel ut Min Qty: 1 | 6 |
|
$28.9000 / $33.0300 | Buy Now |
DISTI #
2763680
|
Farnell | ENCLOSURE, STEEL UTILITY CASE RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Each | 0 |
|
$34.2119 / $43.0691 | Buy Now |
|
Master Electronics | enclosure - ASA 61 grey steel, utility RoHS: Compliant | 10 Factory Stock |
|
$28.9000 / $40.5600 | Buy Now |
Part Details for 1412V
1412V CAD Models
1412V Part Data Attributes
|
1412V
Hammond Manufacturing
Buy Now
|
Compare Parts:
1412V
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |