Part Details for 1413065 (ALTERNATE: DP-MBKKB 2 5) by Phoenix Contact
Overview of 1413065 (ALTERNATE: DP-MBKKB 2 5) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1413065 (ALTERNATE: DP-MBKKB 2 5)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70169158
|
RS | Spacer Plate Term Blk Gray 62 mm L 2.5 mm W | Phoenix Contact 1413065 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 546 |
|
$1.1800 / $1.4900 | Buy Now |