Part Details for 1413NC7 by APEM Inc
Overview of 1413NC7 by APEM Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1413NC7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1413NC7-ND
|
DigiKey | SWITCH PUSH SPST-NO 3A 12V Min Qty: 20 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
34 In Stock |
|
$4.0100 | Buy Now |
DISTI #
1413NC7-ND
|
DigiKey | SWITCH PUSH SPST-NO 3A 12V Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9632 | Buy Now |
DISTI #
642-1413NC7
|
Mouser Electronics | Pushbutton Switches SPST-NO 3A 12V IVORY RoHS: Compliant | 0 |
|
$4.1300 / $5.3500 | Order Now |
DISTI #
74996506
|
RS | PB SWITCH 1400N SNAP IN | APEM Components 1413NC7 Min Qty: 60 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0500 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. SPDT Square Plunger 3A 12VDC Momentary Contact Solder Lug Panel Mount RoHS: Compliant |
34 Partner Stock |
|
$2.1700 / $5.0400 | Buy Now |
|
Master Electronics | Switch Push Button N.O./N.C. SPDT Square Plunger 3A 12VDC Momentary Contact Solder Lug Panel Mount RoHS: Compliant |
34 Partner Stock |
|
$2.1700 / $5.0400 | Buy Now |
Part Details for 1413NC7
1413NC7 CAD Models
1413NC7 Part Data Attributes
|
1413NC7
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
1413NC7
APEM Inc
Pushbutton Switch, SPST, Momentary, 3A, 12VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Angle | ||
Actuator Color | IVORY | |
Actuator Length | 0.137 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | SQUARE PLUNGER TYPE | |
Body Breadth | 18 mm | |
Body Height | 14.5 mm | |
Body Length or Diameter | 18 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@12VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.236 inch | |
Termination Type | SOLDER |