Part Details for 1414717 by Phoenix Contact
Overview of 1414717 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1414717
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1414717-ND
|
DigiKey | CONN H-DISTRIBUTOR 4P SILVER IDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.6100 | Buy Now |
DISTI #
651-1414717
|
Mouser Electronics | Circular Metric Connectors QPD H 3PE1 5 BK | 0 |
|
$49.0200 / $51.6000 | Order Now |
|
Onlinecomponents.com | H distributor - QUICKON connection - number of positions: 3+PE - 0.5 mm² ... 1.5 mm² - 690 V - 17.5 A - black - without QUICKON nut RoHS: Compliant | 0 |
|
$43.0300 / $54.6600 | Buy Now |
DISTI #
000000000005434192
|
Sager | Circular Metric Connectors QPD H 3PE1 5 BK Min Qty: 1 | 0 |
|
$53.2100 / $59.6000 | Buy Now |
|
Dynamic Solutions GmbH | H distributor | 960 |
|
RFQ | |
|
Master Electronics | H distributor - QUICKON connection - number of positions: 3+PE - 0.5 mm² ... 1.5 mm² - 690 V - 17.5 A - black - without QUICKON nut RoHS: Compliant | 0 |
|
$43.0300 / $54.6600 | Buy Now |
Part Details for 1414717
1414717 CAD Models
1414717 Part Data Attributes
|
1414717
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1414717
Phoenix Contact
QPD H 3PE1 5 BK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |