Part Details for 1414842 by Phoenix Contact
Overview of 1414842 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1414842
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1414842-ND
|
DigiKey | CBL CIRC 5POS MALE TO WIRE 16.4' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$89.6308 / $110.6600 | Buy Now |
DISTI #
651-1414842
|
Mouser Electronics | Sensor Cables / Actuator Cables 5POS Power Cable Orange 5m RoHS: Compliant | 0 |
|
$94.0500 / $110.2700 | Order Now |
|
Onlinecomponents.com | Power cable - 5-position - PUR halogen-free - orange RAL 2003 - shielded (Advanced Shielding Technology) - Plug angled M12 - K-coded - on free cable end - cable length: 5 m - for AC current up to 16 A/690 V | 0 |
|
$90.8900 / $117.2000 | Buy Now |
DISTI #
000000000005811795
|
Sager | Sensor Cables / Actuator Cables 5POS Power Cable Orange 5m Min Qty: 1 | 0 |
|
$112.0600 / $125.5100 | Buy Now |
|
Dynamic Solutions GmbH | Power cable | 1600 |
|
RFQ | |
|
Master Electronics | Power cable - 5-position - PUR halogen-free - orange RAL 2003 - shielded (Advanced Shielding Technology) - Plug angled M12 - K-coded - on free cable end - cable length: 5 m - for AC current up to 16 A/690 V | 0 |
|
$90.8900 / $117.2000 | Buy Now |
Part Details for 1414842
1414842 CAD Models
1414842 Part Data Attributes:
|
1414842
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1414842
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |