Part Details for 1414901 by Phoenix Contact
Overview of 1414901 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1414901
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1414901-ND
|
DigiKey | CBL CIRC 6POS FEM TO WIRE 4.92' Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1 In Stock |
|
$40.4768 / $50.2500 | Buy Now |
DISTI #
651-1414901
|
Mouser Electronics | Sensor Cables / Actuator Cables 6POS Power Cable Black-Gray 1.5m RoHS: Compliant | 1 |
|
$40.7000 / $49.9300 | Buy Now |
|
Onlinecomponents.com | Power cable - 6-position - PUR halogen-free - black-gray RAL 7021 - Socket straight M12 - M-coded - on free cable end - cable length: 1.5 m - For AC current up to 8 A/690 V | 0 |
|
$41.9000 / $53.2200 | Buy Now |
DISTI #
000000000005811825
|
Sager | Sensor Cables / Actuator Cables 6POS Power Cable Black-Gray 1.5m Min Qty: 1 | 0 |
|
$50.8900 / $56.9900 | Buy Now |
|
Dynamic Solutions GmbH | Power cable | 1500 |
|
RFQ | |
|
Master Electronics | Power cable - 6-position - PUR halogen-free - black-gray RAL 7021 - Socket straight M12 - M-coded - on free cable end - cable length: 1.5 m - For AC current up to 8 A/690 V | 0 |
|
$41.9000 / $53.2200 | Buy Now |
Part Details for 1414901
1414901 CAD Models
1414901 Part Data Attributes:
|
1414901
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1414901
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |