Part Details for 1414PHRM6 by Hammond Manufacturing
Overview of 1414PHRM6 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1414PHRM6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F9607
|
Newark | N12 J Box, Hinge Cover W/Panel,12X14X6, Steel, Gray, Enclosure Type:Electrical/Industrial, Enclosure Material:Steel, External Height - Metric:304.8Mm, External Width - Metric:356Mm, External Depth - Metric:152Mm, Ip Rating:Ip54 Rohs Compliant: Yes |Hammond 1414PHRM6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 53 |
|
$139.4500 / $150.1800 | Buy Now |
DISTI #
1414PHRM6-ND
|
DigiKey | BOX STEEL GRAY 14"L X 12"W Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$134.0966 / $144.4100 | Buy Now |
DISTI #
546-1414PHRM6
|
Mouser Electronics | Electrical Enclosures NEMA 12 Mild Steel Continuous Hinge Door w/ Clamps 12 x 112 x 6" RoHS: Compliant | 0 |
|
$134.0900 / $144.4000 | Order Now |
DISTI #
70165134
|
RS | Enclosure, Flanged, Panel, Steel, 12x14x6 in, NEMA13, Hinged, 1414 PH Series | Hammond Manufacturing 1414PHRM6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$145.5400 / $153.2000 | Buy Now |
|
Onlinecomponents.com | enclosure - NEMA 12, continuous hinge, clamped cover, grey, steel enclosure, with inner panel RoHS: Compliant | 53 Factory Stock |
|
$152.0100 / $167.2100 | Buy Now |
|
Powell Electronics | enclosure - NEMA 12 continuo Min Qty: 1 | 32 |
|
$146.3100 / $167.2100 | Buy Now |
|
Master Electronics | enclosure - NEMA 12, continuous hinge, clamped cover, grey, steel enclosure, with inner panel RoHS: Compliant | 53 Factory Stock |
|
$152.0100 / $167.2100 | Buy Now |