Part Details for 1415008 by Phoenix Contact
Overview of 1415008 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1415008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1415008-ND
|
DigiKey | CABLE 4POS Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
4 In Stock |
|
$31.3852 / $38.9600 | Buy Now |
DISTI #
651-1415008
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P- 3 0-PUR/DTFS RoHS: Compliant | 0 |
|
$31.3800 / $38.9500 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket straight DEUTSCH DT06-4S Clip locking - cable length: 3 m RoHS: Compliant | 174 Factory Stock |
|
$32.4900 / $41.2700 | Buy Now |
DISTI #
1415008
|
TME | Connection lead, DT06-4S, PIN: 4, straight, 3m, plug, 48VAC, 8A, SAC Min Qty: 1 | 0 |
|
$24.1600 / $27.8900 | RFQ |
DISTI #
000000000005384002
|
Sager | Sensor Cables / Actuator Cables SAC-4P- 3 0-PUR/DTFS Min Qty: 1 | 0 |
|
$39.4600 / $44.1900 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 900 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket straight DEUTSCH DT06-4S Clip locking - cable length: 3 m RoHS: Compliant | 174 Factory Stock |
|
$32.4900 / $41.2700 | Buy Now |
Part Details for 1415008
1415008 CAD Models
1415008 Part Data Attributes
|
1415008
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1415008
Phoenix Contact
CABLE 4POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |