Part Details for 1415012 by Phoenix Contact
Overview of 1415012 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1415012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1415012-ND
|
DigiKey | CABLE 4POS Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.1300 | Buy Now |
DISTI #
651-1415012
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-DTMS/ 1 5-PUR RoHS: Compliant | 0 |
|
$32.2700 / $34.1300 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Plug straight DEUTSCH DT04-4P Clip locking - on free cable end - cable length: 1.5 m RoHS: Compliant | 0 |
|
$28.5100 / $36.1500 | Buy Now |
DISTI #
1415012
|
TME | Connection lead, DT04-4P, PIN: 4, straight, 1.5m, plug, 48VAC, 8A Min Qty: 1 | 8 |
|
$20.3700 / $23.5000 | Buy Now |
DISTI #
000000000005384005
|
Sager | Sensor Cables / Actuator Cables SAC-4P-DTMS/ 1 5-PUR Min Qty: 1 | 0 |
|
$35.1900 / $41.0600 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 2200 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Plug straight DEUTSCH DT04-4P Clip locking - on free cable end - cable length: 1.5 m RoHS: Compliant | 0 |
|
$28.5100 / $36.1500 | Buy Now |
Part Details for 1415012
1415012 CAD Models
1415012 Part Data Attributes
|
1415012
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1415012
Phoenix Contact
CABLE 4POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |