Part Details for 1415021 by Phoenix Contact
Overview of 1415021 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 1415021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X6152
|
Newark | D-Mbk/E |Phoenix Contact 1415021 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | End cover - length: 28 mm - width: 1 mm - height: 26.2 mm - color: gray RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
1415021
|
TTI | Terminal Block Tools & Accessories END COVER RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.9500 / $1.1800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 50 |
|
$0.3500 / $0.5400 | Buy Now |
|
Dynamic Solutions GmbH | End cover | 1700 |
|
RFQ |
Part Details for 1415021
1415021 CAD Models
1415021 Part Data Attributes
|
1415021
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1415021
Phoenix Contact
Connector Accessory, Cover Item,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | GOST | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Operating Temperature-Max | 120 °C |
Alternate Parts for 1415021
This table gives cross-reference parts and alternative options found for 1415021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1415021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1413706 | Connector Accessory | Phoenix Contact | 1415021 vs 1413706 |