Part Details for 1415027 by Phoenix Contact
Overview of 1415027 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1415027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1415027-ND
|
DigiKey | CABLE 6POS Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3 In Stock |
|
$46.5249 / $57.4400 | Buy Now |
DISTI #
651-1415027
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-6P- 3 0-PUR/DTFS RoHS: Compliant | 3 |
|
$46.5200 / $57.4200 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 6-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket straight DEUTSCH DT06-6S Clip locking - cable length: 3 m RoHS: Compliant | 0 |
|
$47.9000 / $60.8400 | Buy Now |
DISTI #
1415027
|
TME | Connection lead, DT06-6S, PIN: 6, straight, 3m, plug, 48VAC, 8A, PUR Min Qty: 1 | 0 |
|
$36.8400 / $42.5200 | RFQ |
DISTI #
000000000005384014
|
Sager | Sensor Cables / Actuator Cables SAC-6P- 3 0-PUR/DTFS Min Qty: 1 | 0 |
|
$59.2300 / $66.3300 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 500 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 6-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket straight DEUTSCH DT06-6S Clip locking - cable length: 3 m RoHS: Compliant | 0 |
|
$47.9000 / $60.8400 | Buy Now |
Part Details for 1415027
1415027 CAD Models
1415027 Part Data Attributes
|
1415027
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1415027
Phoenix Contact
CABLE 6POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |