-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1415076-1) PT5S7LC4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5076
|
Newark | Power/Signal Relay, 4 Form C, 24Vdc (Coil) |Amp Te Connectivity 1415076-1 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.4400 | Buy Now |
DISTI #
1415076-1
|
Avnet Americas | Electromechanical Relay 4PDT 6A 24VDC 777Ohm DIN Rail - Bulk (Alt: 1415076-1) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$21.8064 / $26.2416 | Buy Now |
|
Future Electronics | PT5S7LC4 RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 5 Container: Box | 0Box |
|
$24.0300 / $24.8700 | Buy Now |
DISTI #
AMP1415076-1
|
Heilind Electronics | PT5S7LC4 | Americas - 0 in Stock |
|
$25.9200 / $27.3403 | Buy Now |
|
Onlinecomponents.com | PT5S7LC4 RoHS: Compliant |
55 In Stock |
|
$20.5000 / $29.2400 | Buy Now |
DISTI #
77305562
|
Verical | Power Relay 24VDC 6A 4PDT(73.5x27x58)mm DIN Rail Min Qty: 5 Package Multiple: 5 | Americas - 115 |
|
$17.1920 | Buy Now |
DISTI #
62990763
|
Verical | Power Relay 24VDC 6A 4PDT(73.5x27x58)mm DIN Rail Min Qty: 5 Package Multiple: 5 | Americas - 55 |
|
$31.5152 / $37.0127 | Buy Now |
DISTI #
77358917
|
Verical | Power Relay 24VDC 6A 4PDT(73.5x27x58)mm DIN Rail Min Qty: 3 Package Multiple: 1 | Americas - 24 |
|
$26.0417 / $30.1014 | Buy Now |
DISTI #
1415076-1
|
TTI | General Purpose Relays PT5S7LC4 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 5 Container: Each | Americas - 0 |
|
$23.5200 / $24.4700 | Buy Now |
DISTI #
1415076-1
|
Avnet Americas | Electromechanical Relay 4PDT 6A 24VDC 777Ohm DIN Rail - Bulk (Alt: 1415076-1) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$21.8064 / $26.2416 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1415076-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1415076-1
TE Connectivity
(1415076-1) PT5S7LC4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 27 mm | |
Body Height | 58 mm | |
Body Length or Diameter | 73.5 mm | |
Coil Power | 741 mW | |
Coil Resistance | 777 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 2500 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |