Part Details for 1415098 by Phoenix Contact
Overview of 1415098 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1415098
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1415098-ND
|
DigiKey | NUT QUICKON CONN 3+PE POS 10-13M Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1300 | Buy Now |
DISTI #
651-1415098
|
Mouser Electronics | Circular Metric Connectors QPD N 3PE1,5 8-13 BK | 49 |
|
$3.6800 / $4.2200 | Buy Now |
|
Onlinecomponents.com | Nut - QUICKON connection - number of positions: 3+PE - 0.5 mm² ... 1.5 mm² - 690 V - 17.5 A - black - cable diameter range: 10 mm ... 13 mm RoHS: Compliant | 0 |
|
$3.3900 / $4.9500 | Buy Now |
DISTI #
000000000005652026
|
Sager | Circular Metric Connectors QPD N 3PE1,5 8-13 BK Min Qty: 1 | 0 |
|
$4.2600 / $4.9700 | Buy Now |
|
Dynamic Solutions GmbH | Nut | 980 |
|
RFQ | |
|
Master Electronics | Nut - QUICKON connection - number of positions: 3+PE - 0.5 mm² ... 1.5 mm² - 690 V - 17.5 A - black - cable diameter range: 10 mm ... 13 mm RoHS: Compliant | 0 |
|
$3.3900 / $4.9500 | Buy Now |