Part Details for 1415174 by Phoenix Contact
Overview of 1415174 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1415174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1415174-ND
|
DigiKey | CABLE GLAND 6-13MM M20 POLYAMIDE Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6380 | Buy Now |
DISTI #
651-1415174
|
Mouser Electronics | Cable Mounting & Accessories G-INB-M20-S68N PEPDS-LG RoHS: Compliant | 0 |
|
$1.5600 / $1.7500 | Order Now |
|
Onlinecomponents.com | Cable gland - cable gland material: PA - external cable diameter 6 mm ... 13 mm - shielding: no - connecting thread: M20 x 1.5 - color: lightgrey RAL 7035 - with bend protection sleeve RoHS: Compliant | 0 |
|
$1.3500 / $1.9600 | Buy Now |
DISTI #
000000000005384059
|
Sager | Cable Mounting & Accessories G-INB-M20-S68N PEPDS-LG Min Qty: 10 | 0 |
|
$1.6900 / $1.9700 | Buy Now |
|
Dynamic Solutions GmbH | Cable gland | 740 |
|
RFQ | |
|
Master Electronics | Cable gland - cable gland material: PA - external cable diameter 6 mm ... 13 mm - shielding: no - connecting thread: M20 x 1.5 - color: lightgrey RAL 7035 - with bend protection sleeve RoHS: Compliant | 0 |
|
$1.3500 / $1.9600 | Buy Now |
Part Details for 1415174
1415174 CAD Models
1415174 Part Data Attributes
|
1415174
Phoenix Contact
Buy Now
|
Compare Parts:
1415174
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |