Part Details for 1415184 by Phoenix Contact
Overview of 1415184 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1415184
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1415184-ND
|
DigiKey | CABLE GLAND 13-21MM M32 BRASS Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.5000 | Buy Now |
DISTI #
651-1415184
|
Mouser Electronics | Cable Mounting & Accessories G-INB-M32-M68N NEPDS-S RoHS: Compliant | 0 |
|
$59.9800 / $63.4500 | Order Now |
DISTI #
000000000005384068
|
Sager | Cable Mounting & Accessories G-INB-M32-M68N NEPDS-S Min Qty: 1 | 0 |
|
$65.4800 / $73.3400 | Buy Now |
|
Dynamic Solutions GmbH | Cable gland | 900 |
|
RFQ | |
|
Master Electronics | Cable gland - cable gland material: Nickel-plated brass - external cable diameter 13 mm ... 21 mm - shielding: no - connecting thread: M32 x 1.5 - color: silver - with bend protection sleeve - with O-ring RoHS: Compliant | 0 |
|
$51.6700 / $67.2600 | Buy Now |
Part Details for 1415184
1415184 CAD Models
1415184 Part Data Attributes
|
1415184
Phoenix Contact
Buy Now
|
Compare Parts:
1415184
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |