Part Details for 1415295 by Phoenix Contact
Overview of 1415295 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Price & Stock for 1415295
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ3070
|
Newark | Sensor Cord, M12 Plug, Free End, 200Mm Rohs Compliant: Yes |Phoenix Contact 1415295 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5600 / $19.4900 | Buy Now |
DISTI #
1415295-ND
|
DigiKey | CBL CIRC 5POS MALE TO WIRE 0.66' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3 In Stock |
|
$14.9132 / $18.5100 | Buy Now |
DISTI #
651-1415295
|
Mouser Electronics | Sensor Cables / Actuator Cables SACC-E-M12MSL-4FE- M16XL/0 2 RoHS: Compliant | 59 |
|
$14.9100 / $18.5100 | Buy Now |
|
Onlinecomponents.com | Flush-type connector - Power - 5-position - Plug - M12 - L - Power - Front mounting - M16 x 1.5 - Individual wires - cable length: 0.2 m - 2.50 mm² - PEX litz wire | 0 |
|
$15.4400 / $19.6100 | Buy Now |
DISTI #
1415295
|
TTI | Sensor Cables / Actuator Cables SACC-E-M12MSL-4FE- M16XL/0 2 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$14.4600 / $16.9300 | Buy Now |
DISTI #
000000000005652042
|
Sager | Sensor Cables / Actuator Cables SACC-E-M12MSL-4FE- M16XL/0 2 Min Qty: 1 | 0 |
|
$18.7400 / $21.8700 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 450 |
|
RFQ | |
DISTI #
3604318
|
Farnell | SENSOR CORD, M12 PLUG, FREE END, 200MM RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$14.5092 / $18.4434 | Buy Now |
|
Master Electronics | Flush-type connector - Power - 5-position - Plug - M12 - L - Power - Front mounting - M16 x 1.5 - Individual wires - cable length: 0.2 m - 2.50 mm² - PEX litz wire | 0 |
|
$15.4400 / $19.6100 | Buy Now |
|
Neutron USA | Sensor Cables / Actuator Cables SACC-E-M12MSL-4FE- M16XL/0 2 | 50 |
|
$80.0500 | Buy Now |
Part Details for 1415295
1415295 CAD Models
1415295 Part Data Attributes
|
1415295
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1415295
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |