-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1415535-9) PT5L7LC4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8279
|
Newark | Power/Signal Relay, 4 Form C, 4Pdt, Momentary |Amp Te Connectivity 1415535-9 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.1900 / $55.6200 | Buy Now |
DISTI #
1415535-9
|
Avnet Americas | Electromechanical Relay 4PDT 6A 24VDC 777Ohm DIN Rail - Bulk (Alt: 1415535-9) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$24.1310 / $29.0390 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 5 Container: Box | 0Box |
|
$25.5700 | Buy Now |
DISTI #
AMP1415535-9
|
Heilind Electronics | PT5L7LC4 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PT5L7LC4 RoHS: Compliant |
39 In Stock |
|
$31.7600 / $41.1000 | Buy Now |
DISTI #
1415535-9
|
TTI | General Purpose Relays PT5L7LC4 Min Qty: 25 Package Multiple: 5 Container: Each | Americas - 0 |
|
$22.2800 / $30.1700 | Buy Now |
DISTI #
1415535-9
|
Avnet Americas | Electromechanical Relay 4PDT 6A 24VDC 777Ohm DIN Rail - Bulk (Alt: 1415535-9) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$24.1310 / $29.0390 | Buy Now |
DISTI #
PT5L7LC4
|
TME | Relay: interface, 4PDT, Ucoil: 24VDC, 6A, 6A/250VAC, 6A/30VDC, 777Ω Min Qty: 1 | 0 |
|
$12.7300 / $17.0100 | RFQ |
DISTI #
1415535-9
|
Avnet Americas | Electromechanical Relay 4PDT 6A 24VDC 777Ohm DIN Rail - Bulk (Alt: 1415535-9) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$24.1310 / $29.0390 | Buy Now |
DISTI #
AMP1415535-9
|
Interstate Connecting Components | PT5L7LC4 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1415535-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1415535-9
TE Connectivity
(1415535-9) PT5L7LC4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 27.2 mm | |
Body Height | 78.3 mm | |
Body Length or Diameter | 77 mm | |
Coil Current(DC)-Max | 0.031 A | |
Coil Power | 741 mW | |
Coil Resistance | 777 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2500 Vrms | |
Dielectric Strength Between Open Contacts | 2500 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX | |
Physical Dimension | 28mm x 22.5mm x 29mm | |
Reference Standard | CE; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 90 g |