-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2606
|
Newark | Power/Signal Relay, 1 Form C, 24Vdc (Coil) |Amp Te Connectivity 1415539-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1415539-5
|
Avnet Americas | RT314A24WG - Bulk (Alt: 1415539-5) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Bulk | 0 |
|
$3.2130 / $3.5190 | Buy Now |
DISTI #
571-1415539-5
|
Mouser Electronics | General Purpose Relays RT314A24WG RoHS: Compliant | 0 |
|
$3.4200 | Order Now |
DISTI #
72143452
|
RS | Relay, RT314A24WG | TE Connectivity 1415539-5 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Container: Box | 0Box |
|
$3.1900 | Buy Now |
DISTI #
AMP1415539-5
|
Heilind Electronics | RT314A24WG | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1415539-5
|
Avnet Americas | RT314A24WG - Bulk (Alt: 1415539-5) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Bulk | 0 |
|
$3.2130 / $3.5190 | Buy Now |
DISTI #
AMP1415539-5
|
Interstate Connecting Components | RT314A24WG | 0 |
|
Buy Now | |
DISTI #
000000000005360061
|
Sager | General Purpose Relays RT314A24WG Min Qty: 20 | 0 |
|
$4.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1415539-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1415539-5
TE Connectivity
POWER/SIGNAL RELAY
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Power | 400 mW | |
Coil Resistance | 1440 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TUBE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |
This table gives cross-reference parts and alternative options found for 1415539-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1415539-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-1393238-8 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 16A (Contact), DC Input, Random, AC Output, Panel Mount | TE Connectivity | 1415539-5 vs 6-1393238-8 |
1-1415540-7 | Power/Signal Relay | TE Connectivity | 1415539-5 vs 1-1415540-7 |
G2RL-14-24VDC | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), 12A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | 1415539-5 vs G2RL-14-24VDC |
G2RL-1-E-DC24 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), 16A (CONTACT), 300VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | 1415539-5 vs G2RL-1-E-DC24 |
G8P-1CP-DC24 | Power/Signal Relay, SPDT, Momentary, 0.036A (Coil), 24VDC (Coil), 900mW (Coil), 20A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | OMRON Corporation | 1415539-5 vs G8P-1CP-DC24 |
G8P-1CTP-DC24 | Power/Signal Relay, SPDT, Momentary, 0.036A (Coil), 24VDC (Coil), 900mW (Coil), 20A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | OMRON Corporation | 1415539-5 vs G8P-1CTP-DC24 |
G2RL-14-E-24VDC | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | 1415539-5 vs G2RL-14-E-24VDC |
G8P-1CP24VDC | Power/Signal Relay | OMRON Corporation | 1415539-5 vs G8P-1CP24VDC |
G8P-1C4TP-DC24 | Power/Signal Relay, SPDT, Momentary, 0.036A (Coil), 24VDC (Coil), 900mW (Coil), 20A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | OMRON Corporation | 1415539-5 vs G8P-1C4TP-DC24 |
G8P-1C2T-F-DC24 | Power/Signal Relay, SPDT, Momentary, 0.036A (Coil), 24VDC (Coil), 900mW (Coil), 20A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | OMRON Corporation | 1415539-5 vs G8P-1C2T-F-DC24 |