Part Details for 1415544 by Phoenix Contact
Overview of 1415544 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1415544
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1415544-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 16.4' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$13.1878 / $16.3700 | Buy Now |
DISTI #
651-1415544
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-M 8MS/5 0-PVC RoHS: Compliant | 3 |
|
$13.1800 / $16.3700 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PVC - black RAL 9005 - Plug straight M8 - on free cable end - cable length: 5 m | 0 |
|
$13.6500 / $17.3400 | Buy Now |
DISTI #
1415544
|
TTI | Sensor Cables / Actuator Cables SAC-4P-M 8MS/5 0-PVC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$13.1100 / $16.0800 | Buy Now |
DISTI #
1415544
|
TME | Connection lead, M8, PIN: 4, straight, 5m, plug, 30VAC, 4A, -25÷90°C Min Qty: 1 | 0 |
|
$9.6900 / $11.1800 | RFQ |
DISTI #
000000000005241199
|
Sager | Sensor Cables / Actuator Cables SAC-4P-M 8MS/5 0-PVC Min Qty: 1 | 0 |
|
$16.5800 / $19.3400 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 2200 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 4-position - PVC - black RAL 9005 - Plug straight M8 - on free cable end - cable length: 5 m | 0 |
|
$13.6500 / $17.3400 | Buy Now |
Part Details for 1415544
1415544 CAD Models
1415544 Part Data Attributes
|
1415544
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1415544
Phoenix Contact
SAC-4P-M 8MS/5 0-PVC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |