Part Details for 1415546 by Phoenix Contact
Overview of 1415546 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1415546
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1415546-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 4.92' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.0100 | Buy Now |
DISTI #
651-1415546
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-M 8MR/1 5-PVC RoHS: Compliant | 0 |
|
$12.3000 / $13.0100 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PVC - black RAL 9005 - Plug angled M8 - on free cable end - cable length: 1.5 m | 0 |
|
$10.8500 / $14.7600 | Buy Now |
DISTI #
1415546
|
TME | Connection lead, M8, PIN: 4, angled, 1.5m, plug, 30VAC, 4A, -25÷90°C Min Qty: 1 | 0 |
|
$7.5500 / $8.7200 | RFQ |
DISTI #
000000000005241201
|
Sager | Sensor Cables / Actuator Cables SAC-4P-M 8MR/1 5-PVC Min Qty: 1 | 0 |
|
$13.1800 / $15.3800 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 950 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 4-position - PVC - black RAL 9005 - Plug angled M8 - on free cable end - cable length: 1.5 m | 0 |
|
$10.8500 / $14.7600 | Buy Now |
Part Details for 1415546
1415546 CAD Models
1415546 Part Data Attributes
|
1415546
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1415546
Phoenix Contact
SENSOR/ACTUATOR CABLE 4POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |