Part Details for 1415613 by Phoenix Contact
Overview of 1415613 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1415613
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1415613-ND
|
DigiKey | CBL 4POS MALE TO FMALE 4.92' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
16 In Stock |
|
$19.7128 / $24.4700 | Buy Now |
DISTI #
651-1415613
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-M12MS/1 5-PVC M12FS RoHS: Compliant | 0 |
|
$19.7100 / $24.4700 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PVC - black RAL 9005 - Plug straight M12 - A-coded - on Socket straight M12 - A-coded - cable length: 1.5 m | 0 |
|
$20.4100 / $25.9200 | Buy Now |
DISTI #
000000000005241242
|
Sager | Sensor Cables / Actuator Cables SAC-4P-M12MS/1 5-PVC M12FS Min Qty: 1 | 0 |
|
$24.7800 / $28.9100 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 1700 |
|
RFQ | |
DISTI #
3236915
|
Farnell | SENSOR CORD, 4P M12 PLUG-M12 RCPT, 1.5M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$23.2596 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 4-position - PVC - black RAL 9005 - Plug straight M12 - A-coded - on Socket straight M12 - A-coded - cable length: 1.5 m | 0 |
|
$20.4100 / $25.9200 | Buy Now |
Part Details for 1415613
1415613 CAD Models
1415613 Part Data Attributes
|
1415613
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1415613
Phoenix Contact
SENSOR/ACTUATOR CABLE 4POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | CUL; IEC; UL | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Length | 1.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Rated Voltage | 250 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |