Part Details for 1415644 by Phoenix Contact
Overview of 1415644 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1415644
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1415644-ND
|
DigiKey | CBL 4POS MALE TO FMALE 4.92' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.6200 | Buy Now |
DISTI #
651-1415644
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-M12MR/1 5-PVC M12FR RoHS: Compliant | 0 |
|
$22.7400 / $25.6200 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PVC - black RAL 9005 - Plug angled M12 - A-coded - on Socket angled M12 - A-coded - cable length: 1.5 m | 0 |
|
$27.4100 / $34.7600 | Buy Now |
DISTI #
000000000005241256
|
Sager | Sensor Cables / Actuator Cables SAC-4P-M12MR/1 5-PVC M12FR Min Qty: 1 | 0 |
|
$25.9500 / $30.2700 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 1500 |
|
RFQ | |
DISTI #
3236858
|
Farnell | SENSOR CORD, 4POS M12 PLUG-RCPT, 1.5M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$30.0944 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 4-position - PVC - black RAL 9005 - Plug angled M12 - A-coded - on Socket angled M12 - A-coded - cable length: 1.5 m | 0 |
|
$27.4100 / $34.7600 | Buy Now |
Part Details for 1415644
1415644 CAD Models
1415644 Part Data Attributes
|
1415644
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1415644
Phoenix Contact
SENSOR/ACTUATOR CABLE 4POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | CUL; EAC; IEC; UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.34 mm2 | |
DIN Conformance | NO | |
Diameter | 4.7 mm | |
IEC Conformance | YES | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 1.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Resistance | 0.057 Ω | |
Shielding | NO | |
Stranding | 19X0.15 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |