Part Details for 1415695 by Phoenix Contact
Overview of 1415695 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 1415695
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1415695-ND
|
DigiKey | CBL 5POS MALE TO FMALE 0.98' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.8900 | Buy Now |
DISTI #
651-1415695
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-M12MS/0 3-PVC M12FS RoHS: Compliant | 0 |
|
$22.9900 / $25.8900 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 5-position - PVC - black RAL 9005 - Plug straight M12 - A-coded - on Socket straight M12 - A-coded - cable length: 0.3 m | 0 |
|
$21.5900 / $27.4300 | Buy Now |
DISTI #
000000000005241289
|
Sager | Sensor Cables / Actuator Cables SAC-5P-M12MS/0 3-PVC M12FS Min Qty: 1 | 0 |
|
$26.2200 / $30.5900 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 800 |
|
RFQ | |
DISTI #
3237180
|
Farnell | SENSOR CORD, 5P M12 PLUG-M12 RCPT, 300MM RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$30.3852 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 5-position - PVC - black RAL 9005 - Plug straight M12 - A-coded - on Socket straight M12 - A-coded - cable length: 0.3 m | 0 |
|
$21.5900 / $27.4300 | Buy Now |
Part Details for 1415695
1415695 CAD Models
1415695 Part Data Attributes
|
1415695
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1415695
Phoenix Contact
SENSOR/ACTUATOR CABLE 5POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | CUL; EAC; IEC; UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.34 mm2 | |
DIN Conformance | NO | |
Diameter | 5 mm | |
IEC Conformance | YES | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 0.3 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 4 A | |
Rated Voltage | 48 V | |
Resistance | 0.057 Ω | |
Shielding | YES | |
Stranding | 19X0.15 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |