Part Details for 1415760 by Phoenix Contact
Overview of 1415760 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 1415760
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-18178-ND
|
DigiKey | HEAVYPORT BASE W/RJ45 FEMALE Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
6 In Stock |
|
$87.2907 / $107.7700 | Buy Now |
DISTI #
651-1415760
|
Mouser Electronics | Heavy Duty Power Connectors H1X:C5FF RoHS: Compliant | 0 |
|
$91.5700 / $106.2000 | Order Now |
DISTI #
V99:2348_22790748
|
Arrow Electronics | HEAVY PORT B6 panel mounting base, with single locking latch, with plastic protective cover, with stainless steel front plate connections, 1x RJ45 CAT5e (female/female) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1848 | Americas - 3 |
|
$6.5440 / $25.8759 | Buy Now |
DISTI #
71527747
|
RS | Heavy duty connector base, H1X:C5FF | Phoenix Contact 1415760 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 4 |
|
$99.1400 / $107.7600 | Buy Now |
|
Onlinecomponents.com | HEAVYPORT B6 panel mounting base - with single locking latch - with plastic protective cover - with stainless steel front plate connections - 1x RJ45 CAT5e (female/female) RoHS: Compliant | 0 |
|
$88.5100 / $114.1400 | Buy Now |
DISTI #
31598408
|
Verical | HEAVY PORT B6 panel mounting base, with single locking latch, with plastic protective cover, with stainless steel front plate connections, 1x RJ45 CAT5e (female/female) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1848 | Americas - 3 |
|
$6.5440 | Buy Now |
DISTI #
1415760
|
TTI | Heavy Duty Power Connectors H1X:C5FF RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$87.2700 / $103.7000 | Buy Now |
DISTI #
000000000005971677
|
Sager | Heavy Duty Power Connectors H1X:C5FF Min Qty: 1 | 0 |
|
$111.1200 / $124.4500 | Buy Now |
|
Master Electronics | HEAVYPORT B6 panel mounting base - with single locking latch - with plastic protective cover - with stainless steel front plate connections - 1x RJ45 CAT5e (female/female) RoHS: Compliant | 0 |
|
$88.5100 / $114.1400 | Buy Now |
|
Neutron USA | Housing, B6 panel mt base, single locking, plastic protective cover, 1x RJ45 CAT5e (F/F), H1X:C5FF | 13 |
|
$235.9800 | Buy Now |
Part Details for 1415760
1415760 CAD Models
1415760 Part Data Attributes
|
1415760
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1415760
Phoenix Contact
Rectangular Connector Adapter, Panel Mount, Female-Female,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | WITH LOCKING LATCH AND PROTECTIVE COVER | |
Body Breadth | 2.087 inch | |
Body Depth | 1.201 inch | |
Body Length | 3.169 inch | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1.5 A | |
Shell Material | ALUMINUM ALLOY | |
Straight Connection | YES |