-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1415899-2) RZ01-1A4-D006
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2609
|
Newark | General Purpose Relays Rz01-1A4-D006 |Amp Te Connectivity 1415899-2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8500 | Buy Now |
DISTI #
1415899-2-ND
|
DigiKey | RZ01-1A4-D006 Min Qty: 3000 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3749 | Buy Now |
DISTI #
1415899-2
|
Avnet Americas | Electromechanical Relay SPST-NO 12A 6VDC 90Ohm Through Hole - Bulk (Alt: 1415899-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Container: Bulk | 0 |
|
$1.2276 / $1.3860 | Buy Now |
DISTI #
72143496
|
RS | Relay, RZ01-1A4-D006 | TE Connectivity 1415899-2 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Container: Box | 0Box |
|
$1.2400 | Buy Now |
DISTI #
AMP1415899-2
|
Heilind Electronics | RZ01-1A4-D006 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RZ01-1A4-D006 RoHS: Compliant | 0 |
|
$1.2300 / $3.3700 | Buy Now |
DISTI #
AMP1415899-2
|
Interstate Connecting Components | RZ01-1A4-D006 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1415899-2
|
PEI Genesis | Power/Signal Relay, 1 Form A | 105 |
|
Buy Now | |
DISTI #
000000000005360063
|
Sager | General Purpose Relays RZ01-1A4-D006 Min Qty: 3000 | 0 |
|
$1.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1415899-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1415899-2
TE Connectivity
(1415899-2) RZ01-1A4-D006
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.067 A | |
Coil Operate Voltage(DC) | 4.2 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 90 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 12A@400VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 12 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 12 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 10 g |