Part Details for 1416891 by Phoenix Contact
Overview of 1416891 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1416891
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416891-ND
|
DigiKey | CBL 5POS MALE TO FMALE 65.6' Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$192.8700 | Buy Now |
DISTI #
651-1416891
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-MINMR/20-U40/ MINFR/DeviceNet-Thc RoHS: Compliant | 0 |
|
$192.8600 / $192.8700 | Order Now |
|
Onlinecomponents.com | Bus system cable - DeviceNet„¢ - 5-position - PVC - gray - Plug angled 7/8"-16UNF - A - standard - on Socket angled 7/8"-16UNF - A - standard - cable length: 20 m | 0 |
|
$163.2800 / $180.2300 | Buy Now |
DISTI #
000000000005576445
|
Sager | Sensor Cables / Actuator Cables SAC-5P-MINMR/20-U40/ MINFR/DeviceNet-Thc Min Qty: 1 | 0 |
|
$195.3200 / $210.3400 | Buy Now |
|
Master Electronics | Bus system cable - DeviceNet„¢ - 5-position - PVC - gray - Plug angled 7/8"-16UNF - A - standard - on Socket angled 7/8"-16UNF - A - standard - cable length: 20 m | 0 |
|
$163.2800 / $180.2300 | Buy Now |
Part Details for 1416891
1416891 CAD Models
1416891 Part Data Attributes
|
1416891
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1416891
Phoenix Contact
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | C.S.A: 0.081 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | 7/8-16 UNF PLUG | |
Connector Side2 | 7/8-16UNF SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.82 mm2 | |
DIN Conformance | NO | |
Diameter | 11.43 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 20 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Shielding | YES | |
Wire Gauge | 15,18 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |