Part Details for 1417074 by Phoenix Contact
Overview of 1417074 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1417074
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1417074
|
Mouser Electronics | DIN Rail Terminal Blocks MBK 5/E-FS/FS RoHS: Compliant | 0 |
|
$3.0300 / $4.0400 | Order Now |
|
Onlinecomponents.com | Mini feed-through terminal block - connection method: Slip-on connection - cross section: 0.5 mm² - 1 mm² - AWG: 20 - 18 - width: 6.2 mm - color: gray - mounting: NS 15 RoHS: Compliant |
100 In Stock |
|
$2.7400 / $3.2900 | Buy Now |
DISTI #
000000000000180173
|
Sager | DIN Rail Terminal Blocks MBK 5/E-FS/FS Min Qty: 50 | 0 |
|
$3.5300 / $3.9600 | Buy Now |
|
Dynamic Solutions GmbH | Mini feed-through terminal block | 450 |
|
RFQ | |
|
Master Electronics | Mini feed-through terminal block - connection method: Slip-on connection - cross section: 0.5 mm² - 1 mm² - AWG: 20 - 18 - width: 6.2 mm - color: gray - mounting: NS 15 RoHS: Compliant |
100 In Stock |
|
$2.7400 / $3.2900 | Buy Now |
Part Details for 1417074
1417074 CAD Models
1417074 Part Data Attributes:
|
1417074
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1417074
Phoenix Contact
Modular Terminal Block, 16A, 4mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | C RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 16 A | |
Rated Voltage | 500 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |