Part Details for 1417765 by Phoenix Contact
Overview of 1417765 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 1417765
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15756-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 3.28' Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1 In Stock |
|
$17.1028 / $21.2300 | Buy Now |
DISTI #
651-1417765
|
Mouser Electronics | Standard Circular Connector SACC-E-MINM-4CON-NPT 12-547/1/Sgnl-18AWG RoHS: Compliant | 4 |
|
$17.1000 / $20.3000 | Buy Now |
|
Onlinecomponents.com | Flush-type connector - 4-position - Plug - straight - 7/8"-16UNF - on free cable end - Front mounting - with 1/2 inch-14 NPT mounting thread - Individual wires - cable length: 1 m - 0.75 mm² - PVC litz wire | 0 |
|
$17.7000 / $22.4900 | Buy Now |
DISTI #
000000000005576576
|
Sager | Standard Circular Connector SACC-E-MINM-4CON-NPT 12-547/1/Sgnl-18AWG Min Qty: 1 | 0 |
|
$21.5100 / $25.0800 | Buy Now |
|
Master Electronics | Flush-type connector - 4-position - Plug - straight - 7/8"-16UNF - on free cable end - Front mounting - with 1/2 inch-14 NPT mounting thread - Individual wires - cable length: 1 m - 0.75 mm² - PVC litz wire | 0 |
|
$17.7000 / $22.4900 | Buy Now |
|
Neutron USA | Sensor Cables / Actuator Cables SACC-E-MINM-4CON-NPT 12-547/1/Sgnl-18AWG | 3 |
|
$87.8000 | Buy Now |
Part Details for 1417765
1417765 CAD Models
1417765 Part Data Attributes
|
1417765
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1417765
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |