Part Details for 1417775 by Phoenix Contact
Overview of 1417775 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1417775
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1417775-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 3.28' Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
10 In Stock |
|
$28.4925 / $35.3700 | Buy Now |
DISTI #
651-1417775
|
Mouser Electronics | Sensor Cables / Actuator Cables SACC-E-MINM-4CON- NPT12-U50/1/Pwr14AWG RoHS: Compliant | 5 |
|
$28.4900 / $35.3700 | Buy Now |
|
Onlinecomponents.com | Flush-type connector - 4-position - Plug - straight - 7/8"-16UNF - on free cable end - Front mounting - with 1/2 inch-14 NPT mounting thread - Individual wires - cable length: 1 m - 2.50 mm² - PVC litz wire RoHS: Compliant | 0 |
|
$29.5400 / $37.4600 | Buy Now |
|
Master Electronics | Flush-type connector - 4-position - Plug - straight - 7/8"-16UNF - on free cable end - Front mounting - with 1/2 inch-14 NPT mounting thread - Individual wires - cable length: 1 m - 2.50 mm² - PVC litz wire RoHS: Compliant | 0 |
|
$29.5400 / $37.4600 | Buy Now |
Part Details for 1417775
1417775 CAD Models
1417775 Part Data Attributes
|
1417775
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1417775
Phoenix Contact
CIRCULAR CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |