Part Details for 14180-7PG-300 by Switchcraft Conxall
Overview of 14180-7PG-300 by Switchcraft Conxall
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14180-7PG-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F4213
|
Newark | Maxi-Con Panel #12 Crimp |Switchcraft/conxall 14180-7PG-300 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1600 / $15.8000 | Buy Now |
DISTI #
14180-7PG-300-ND
|
DigiKey | CONN RCPT MALE 7POS GOLD CRIMP Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.4180 | Buy Now |
DISTI #
502-14180-7PG-300
|
Mouser Electronics | Standard Circular Connector MAXI-CON PANEL CRIMP RoHS: Compliant | 95 |
|
$10.0500 / $15.0800 | Buy Now |
DISTI #
V36:1790_17375309
|
Arrow Electronics | Conn Circular PIN 7 POS Crimp ST Panel Mount 7 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Date Code: 1902 | Americas - 20 |
|
$1.8260 / $7.4976 | Buy Now |
DISTI #
70932529
|
RS | MAXI-CON PANEL #12 CRIMP | Conxall 14180-7PG-300 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$12.5900 | RFQ |
|
Onlinecomponents.com | Conn Field Installable PIN 7 POS Crimp ST Panel Mount 7 Terminal 1 Port Bulk RoHS: Compliant | 0 |
|
$9.5900 / $13.9800 | Buy Now |
|
Electroshield | Maxi-Con-X Plastic Connector Panel Mount Receptacle 7 Pin - Crimp Contacts | 459 |
|
$10.4900 / $13.4500 | Buy Now |
DISTI #
000000000000733842
|
Sager | Standard Circular Connector MAXI-CON PANEL CRIMP Min Qty: 1 | 0 |
|
$8.8600 / $12.4700 | Buy Now |
Part Details for 14180-7PG-300
14180-7PG-300 CAD Models
14180-7PG-300 Part Data Attributes
|
14180-7PG-300
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
14180-7PG-300
Switchcraft Conxall
Circular Connector, 7 Contact(s), Polyamide, Male, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATERPROOF | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 |