Part Details for 1418052 by Phoenix Contact
Overview of 1418052 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1418052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1418052-ND
|
DigiKey | CONN RCPT FMALE 4POS GOLD SCREW Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
13 In Stock |
|
$24.4542 / $30.3600 | Buy Now |
DISTI #
651-1418052
|
Mouser Electronics | Circular Metric Connectors SACC-M12FST- 4CON-PG 9-M RoHS: Compliant | 17 |
|
$24.4500 / $30.3600 | Buy Now |
|
Onlinecomponents.com | Power connectors - 4-position - Socket straight M12 - T-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg9 - external cable diameter 6 mm ... 8 mm - For direct current up to 12 A/63 V | 0 |
|
$25.3100 / $32.1500 | Buy Now |
DISTI #
1418052
|
TTI | Circular Metric Connectors SACC-M12FST- 4CON-PG 9-M RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$24.1900 / $29.9000 | Buy Now |
DISTI #
000000000005440984
|
Sager | Circular Metric Connectors SACC-M12FST- 4CON-PG 9-M Min Qty: 1 | 0 |
|
$30.7500 / $35.8700 | Buy Now |
|
Dynamic Solutions GmbH | Power connectors | 490 |
|
RFQ | |
DISTI #
3258863
|
Farnell | SENSOR CONNECTOR, 4POS, RCPT, CABLE RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$23.7639 | Buy Now |
|
Master Electronics | Power connectors - 4-position - Socket straight M12 - T-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg9 - external cable diameter 6 mm ... 8 mm - For direct current up to 12 A/63 V | 0 |
|
$25.3100 / $32.1500 | Buy Now |
|
Neutron USA | Power connector, Str M12 F 4pos, gland Pg9, cable dia 6-8mm, SACC-M12FST- 4CON-PG 9-M | 47 |
|
$117.0200 | Buy Now |
Part Details for 1418052
1418052 CAD Models
1418052 Part Data Attributes:
|
1418052
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1418052
Phoenix Contact
Circular Connector, 4 Contact(s), Zinc Alloy, Female, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: IEC 61076-2-111 | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Total Number of Contacts | 4 |