Part Details for 1418081 by Phoenix Contact
Overview of 1418081 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1418081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1418081-ND
|
DigiKey | CBL 8POS MALE TO MALE 32.8' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$75.5975 / $93.3300 | Buy Now |
DISTI #
651-1418081
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC-MS/ 10 0-94B/ MS SCO US | 4 |
|
$75.5900 / $92.9700 | Buy Now |
|
Onlinecomponents.com | Network cable - Ethernet CAT5 (1 Gbps) - 8-position - PUR halogen-free - water blue RAL 5021 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: A - on Plug straight M12 SPEEDCON / IP67 - coding: A - cable length: 10 m RoHS: Compliant | 0 |
|
$76.6600 / $98.8500 | Buy Now |
DISTI #
000000000005384201
|
Sager | Ethernet Cables / Networking Cables NBC-MS/ 10 0-94B/ MS SCO US Min Qty: 1 | 0 |
|
$96.2300 / $107.7800 | Buy Now |
|
Master Electronics | Network cable - Ethernet CAT5 (1 Gbps) - 8-position - PUR halogen-free - water blue RAL 5021 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: A - on Plug straight M12 SPEEDCON / IP67 - coding: A - cable length: 10 m RoHS: Compliant | 0 |
|
$76.6600 / $98.8500 | Buy Now |
|
Neutron USA | Network cable NBC-M12MS/10.0-94B/M12MS US | 8 |
|
$196.0500 | Buy Now |