-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 TAB .032 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R3163
|
Newark | Male Disconnect, 6.35Mm, Uninsulated, Product Range:Faston 250 Series, Terminal Type:Male Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:-, Wire Size Awg Max:- Rohs Compliant: Yes |Amp Te Connectivity 141878-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 322 |
|
$0.2270 / $0.2690 | Buy Now |
DISTI #
71Y9698
|
Newark | Quick Disconnect Tab, 6.35Mm, Product Range:Faston 250 Series, Terminal Type:Male Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:-, Wire Size Awg Max:-, Insulator Colour:-, Rohs Compliant: Yes |Amp Te Connectivity 141878-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2400 / $0.3500 | Buy Now |
DISTI #
A106967-ND
|
DigiKey | CONN QC TAB 0.250 Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
6344 In Stock |
|
$0.1843 / $0.3900 | Buy Now |
DISTI #
141878-2
|
Avnet Americas | Quick Disconnect Adapter Terminal M/M 8mm 11.8mm Tin Loose Piece - Bulk (Alt: 141878-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 1 Days Container: Bulk | 0 |
|
$0.1858 / $0.2035 | Buy Now |
DISTI #
17R3163
|
Avnet Americas | Quick Disconnect Adapter Terminal M/M 8mm 11.8mm Tin Loose Piece - Bulk (Alt: 17R3163) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 2 Days Container: Bulk | 322 Partner Stock |
|
$0.2300 / $0.3540 | Buy Now |
DISTI #
571-141878-2
|
Mouser Electronics | Terminals FASTON 250 TAB RoHS: Compliant | 35343 |
|
$0.1930 / $0.4700 | Buy Now |
DISTI #
V36:1790_11688970
|
Arrow Electronics | Quick Disconnect Adapter Terminal Brass M/M 8mm Tin Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2102 | Americas - 8 |
|
$0.1561 | Buy Now |
DISTI #
70284234
|
RS | Tab terminal stud mount FASTON 250 90 deg | TE Connectivity 141878-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 20 |
|
$0.2480 / $0.3700 | Buy Now |
|
Future Electronics | FASTON 250 TAB .032 TPBR RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 32 Weeks Container: Box | 5000Box |
|
$0.1530 / $0.1600 | Buy Now |
DISTI #
AMP141878-2
|
Heilind Electronics | FASTON 250 TAB | Americas - 0 in Stock3750 On Order |
|
$0.2169 / $0.2234 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
141878-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
141878-2
TE Connectivity
FASTON 250 TAB .032 TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 19 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |