Part Details for 1418786 by Phoenix Contact
Overview of 1418786 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1418786
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7487
|
Newark | D-Sub Contact, Pin, 24-20Awg, Crimp Rohs Compliant: Yes |Phoenix Contact 1418786 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4530 / $0.7130 | Buy Now |
DISTI #
277-17075-ND
|
DigiKey | CONN D-SUB PIN 20-24AWG CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
846 In Stock |
|
$0.4600 | Buy Now |
DISTI #
651-1418786
|
Mouser Electronics | D-Sub Contacts CUC-DSC-C1BAU- S/DSC24 RoHS: Compliant | 1951 |
|
$0.4560 / $0.4600 | Buy Now |
|
Onlinecomponents.com | D-SUB crimp contact - connection method: Crimp connection - connection cross section: AWG 24- 20 RoHS: Compliant |
1900 In Stock |
|
$0.4479 / $0.6280 | Buy Now |
DISTI #
1418786
|
TTI | D-Sub Contacts CUC-DSC-C1BAU- S/DSC24 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.4450 / $0.5010 | Buy Now |
DISTI #
000000000005652076
|
Sager | D-Sub Contacts CUC-DSC-C1BAU- S/DSC24 Min Qty: 1 | 0 |
|
$0.5753 / $0.6712 | Buy Now |
DISTI #
62P0723
|
Bürklin Elektronik | Pin contact, 0.2-0.5 mm², AWG 24-20, crimp connection, gold-plated, 1418786 Min Qty: 1 | 80 |
|
$0.3860 / $0.5039 | Buy Now |
|
Dynamic Solutions GmbH | D-SUB crimp contact | 950 |
|
RFQ | |
|
Master Electronics | D-SUB crimp contact - connection method: Crimp connection - connection cross section: AWG 24- 20 RoHS: Compliant |
1900 In Stock |
|
$0.4479 / $0.6280 | Buy Now |
Part Details for 1418786
1418786 CAD Models
1418786 Part Data Attributes
|
1418786
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1418786
Phoenix Contact
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |