-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MULTI CORE CABLE ADAPTER 90?
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ7300
|
Newark | Multi Core Cable Adapter 90 Degree Rohs Compliant: Yes |Amp Te Connectivity 1418918-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 377 |
|
$1.6500 / $2.4900 | Buy Now |
DISTI #
51P3250
|
Newark | Multi Core Cable Adapter 90? |Amp Te Connectivity 1418918-1 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 / $1.7700 | Buy Now |
DISTI #
A139273-ND
|
DigiKey | CONN BACKSHELL BLACK Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
174 In Stock |
|
$1.3307 / $2.5600 | Buy Now |
DISTI #
1418918-1
|
Avnet Americas | Connector Accessories Strain Relief - Bulk (Alt: 1418918-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
$1.1959 / $1.4391 | Buy Now |
DISTI #
571-1418918-1
|
Mouser Electronics | Automotive Connectors MULTI CORE CABLE ADAPTER 90 RoHS: Compliant | 294 |
|
$1.3300 / $2.5500 | Buy Now |
DISTI #
71443272
|
RS | Connector, Multicore, Black, HDSC Series | TE Connectivity 1418918-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 352 |
|
$1.8300 / $2.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Box | 0Box |
|
$1.2700 | Buy Now |
DISTI #
AMP1418918-1
|
Heilind Electronics | MULTI CORE CABLE ADAPTER | Americas - 0 in Stock |
|
$1.0955 / $1.5592 | Buy Now |
|
Onlinecomponents.com | MULTI CORE CABLE ADAPTER 90 DEGREE | 0 |
|
$1.3200 / $3.0300 | Buy Now |
|
Onlinecomponents.com | MULTI CORE CABLE ADAPTER 90 DEGREE RoHS: Compliant | 0 |
|
$0.9760 / $1.9960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1418918-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1418918-1
TE Connectivity
MULTI CORE CABLE ADAPTER 90?
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |