-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP MCP 2.8 HSG.WITH SEC.10POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y4125
|
Newark | Housing, Rcpt, Mcp 2.8 Contact, Product Range:Mcp 2.8 Series, Gender:Receptacle, No. Of Positions:10Ways, Pitch Spacing:5.5Mm, For Use With:Amp Mcp 2.8 Series Power Contacts, Svhc:No Svhc (12-Jan-2017), Connector Body Material:Nylon Rohs Compliant: Yes |Amp Te Connectivity 1418994-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9842 |
|
$1.5600 / $1.8100 | Buy Now |
DISTI #
A126686-ND
|
DigiKey | CONN PLUG HSG 10POS 5.50MM Min Qty: 1 Lead time: 11 Weeks Container: Box |
17654 In Stock |
|
$0.8965 / $1.1300 | Buy Now |
DISTI #
1418994-1
|
Avnet Americas | Conn Housing RCP 10 POS 5.5mm Crimp ST - Bulk (Alt: 1418994-1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8893 / $1.0041 | Buy Now |
DISTI #
571-1418994-1
|
Mouser Electronics | Automotive Connectors 10P AMP MCP 2.8 HSG WITH SEC RoHS: Compliant | 8892 |
|
$0.8960 / $1.0600 | Buy Now |
DISTI #
71698390
|
RS | Automotive Connectors 10P AMP MCP 2.8 HSG WITH SEC | TE Connectivity 1418994-1 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8900 / $1.4900 | RFQ |
|
Future Electronics | AMP MCP 2.8 HSG.WITH SEC.10POS RoHS: Non Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Box | 0Box |
|
$0.7750 | Buy Now |
DISTI #
AMP1418994-1
|
Heilind Electronics | AMP MCP 2.8 HSG.WITH SEC. 10POS | Americas - 0 in Stock |
|
$0.9634 / $1.0705 | Buy Now |
|
Onlinecomponents.com | AMP MCP 2.8 HSG.WITH SEC.10POS | 0 |
|
$0.9570 / $2.8160 | Buy Now |
|
Onlinecomponents.com | AMP MCP 2.8 HSG.WITH SEC.10POS RoHS: Compliant |
3600 In Stock |
|
$0.9030 / $1.3300 | Buy Now |
DISTI #
1418994-1
|
TTI | Automotive Connectors 10P AMP MCP 2.8 HSG WITH SEC Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 2783 In Stock |
|
$0.8200 / $1.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1418994-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1418994-1
TE Connectivity
AMP MCP 2.8 HSG.WITH SEC.10POS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.929 inch | |
Body Depth | 0.76 inch | |
Body Length | 1.319 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.217 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 28 V | |
Reference Standard | UL | |
Terminal Pitch | 5.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94-HB |