Part Details for 1419060 by Phoenix Contact
Overview of 1419060 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1419060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1419060-ND
|
DigiKey | CBL 5POS MALE TO FMALE 6.56' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.2500 | Buy Now |
DISTI #
651-1419060
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-MR/ 2,0-923/ FS CAN SCO RoHS: Compliant | 1 |
|
$40.5100 / $43.2500 | Buy Now |
|
Onlinecomponents.com | Bus system cable - CANopen<sup>®</sup> - DeviceNet„¢ - 5-position - PUR halogen-free - silver-gray RAL 7001 - shielded - Plug angled M12 SPEEDCON - A-coded - on Socket straight M12 SPEEDCON - A-coded - cable length: 2 m - Connector unshielded RoHS: Compliant | 0 |
|
$36.0700 / $45.8100 | Buy Now |
DISTI #
000000000003668775
|
Sager | Sensor Cables / Actuator Cables SAC-5P-MR/ 2,0-923/ FS CAN SCO Min Qty: 1 | 0 |
|
$43.8000 / $49.0600 | Buy Now |
|
Dynamic Solutions GmbH | Bus system cable | 800 |
|
RFQ | |
|
Master Electronics | Bus system cable - CANopen<sup>®</sup> - DeviceNet„¢ - 5-position - PUR halogen-free - silver-gray RAL 7001 - shielded - Plug angled M12 SPEEDCON - A-coded - on Socket straight M12 SPEEDCON - A-coded - cable length: 2 m - Connector unshielded RoHS: Compliant | 0 |
|
$36.0700 / $45.8100 | Buy Now |
Part Details for 1419060
1419060 CAD Models
1419060 Part Data Attributes
|
1419060
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1419060
Phoenix Contact
CABLE 5POS FMALE-MALE,RA M12 2M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | C.S.A: 0.15 | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.25 mm2 | |
DIN Conformance | NO | |
Diameter | 6.7 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYURETHANE | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 4 A | |
Rated Voltage | 48 V | |
Shielding | YES | |
Wire Gauge | 22,24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |