-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, 14 Contact(s), Solder
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8291
|
Newark | Relay Sockets&hardware 2 4-Pole Sldr Socket |Amp Te Connectivity 1419106-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5500 / $5.4000 | Buy Now |
DISTI #
1419106-1
|
Avnet Americas | Conn Relay Socket SKT 4 POS Solder ST Thru-Hole - Trays (Alt: 1419106-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 6 Days Container: Tray | 0 |
|
$1.7360 / $1.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks Container: Tray | 0Tray |
|
$1.7500 | Buy Now |
DISTI #
AMP1419106-1
|
Heilind Electronics | 27E006=SOCKET,KH,14,SLG,G/T,PH | Americas - 384 in Stock |
|
$2.1600 / $2.3262 | Buy Now |
|
Onlinecomponents.com | 27E006=SOCKET,KH,14,SLG,G/T,PH RoHS: Compliant |
459 In Stock |
|
$1.6700 / $1.9700 | Buy Now |
|
Bristol Electronics | 57 |
|
RFQ | ||
|
Quest Components | SOCKET,RELAY,4PDT,SOLDER | 67 |
|
$2.6250 / $3.9375 | Buy Now |
|
Quest Components | SOCKET,RELAY,4PDT,SOLDER | 18 |
|
$2.8875 / $3.9375 | Buy Now |
|
Quest Components | SOCKET,RELAY,4PDT,SOLDER | 3 |
|
$3.5970 / $4.3164 | Buy Now |
|
Quest Components | SOCKET,RELAY,4PDT,SOLDER | 1 |
|
$4.3164 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1419106-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1419106-1
TE Connectivity
IC Socket, 14 Contact(s), Solder
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: CSA; UL | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Housing Material | NYLON | |
Number of Contacts | 14 | |
Termination Type | SOLDER |