-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, 14 Contact(s), Solder
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1419106-3
|
Avnet Americas | Conn Relay Socket SKT 4 POS Solder ST Thru-Hole - Bulk (Alt: 1419106-3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$1.6756 / $2.0164 | Buy Now |
DISTI #
71210392
|
RS | 27E023=SOCKET, KH,14,PC, PHEN, BL | TE Connectivity 1419106-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9900 / $2.3500 | RFQ |
|
Future Electronics | KHA Series 4 Position Nylon Through Hole Straight Socket Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 500Box |
|
$1.7000 / $1.9200 | Buy Now |
DISTI #
AMP1419106-3
|
Heilind Electronics | 27E023=SOCKET,KH,14,PC,PHEN,BL | Americas - 510 in Stock |
|
$1.9286 / $2.0770 | Buy Now |
|
Onlinecomponents.com | 27E023=SOCKET,KH,14,PC,PHEN,BL RoHS: Compliant |
485 In Stock |
|
$1.7000 / $2.7200 | Buy Now |
DISTI #
78814539
|
Verical | Relay Accessories Nylon Relay Socket for Electromechanical Relay Min Qty: 500 Package Multiple: 500 Date Code: 2233 | Americas - 500 |
|
$2.4409 | Buy Now |
DISTI #
63333139
|
Verical | Relay Accessories Nylon Relay Socket for Electromechanical Relay Min Qty: 20 Package Multiple: 10 | Americas - 480 |
|
$2.3883 / $3.6026 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | SOCKET,RELAY | 1 |
|
$2.1840 | Buy Now |
|
Quest Components | SOCKET,RELAY | 400 |
|
$2.4143 / $3.9150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1419106-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1419106-3
TE Connectivity
IC Socket, 14 Contact(s), Solder
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: CSA; UL | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET | |
Housing Material | NYLON | |
Number of Contacts | 14 | |
Termination Type | SOLDER |