-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, 11 Contact(s), Solder
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8293
|
Newark | Relay Sockets&hardware Hard Mount Socket Pcb |Amp Te Connectivity 1419106-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5300 / $7.8100 | Buy Now |
DISTI #
1419106-4
|
Avnet Americas | Conn Relay Socket SKT 11 POS 11.1mm Solder ST Thru-Hole - Trays (Alt: 1419106-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 6 Days Container: Tray | 0 |
|
$2.5172 / $2.8420 | Buy Now |
DISTI #
57F3425
|
Avnet Americas | Conn Relay Socket SKT 11 POS 11.1mm Solder ST Thru-Hole - Bulk (Alt: 57F3425) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Bulk | 751 Partner Stock |
|
$3.7200 / $5.2500 | Buy Now |
|
Future Electronics | 11 Position 11.1 mm Solder ST Thru-Hole Connector Relay Socket RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Tray | 716Tray |
|
$2.2000 / $2.5200 | Buy Now |
DISTI #
AMP1419106-4
|
Heilind Electronics | 27E046=SOCKET,KU,11,PC,NYL,NAT | Americas - 417 in Stock |
|
$3.1320 / $3.3730 | Buy Now |
|
Onlinecomponents.com | Relay Socket - Through Hole - 11 Pins - 10 A - 240 VAC. RoHS: Compliant |
630 In Stock 6000 On Order |
|
$2.7000 / $4.2500 | Buy Now |
|
Quest Components | 1419106-4 | 6 |
|
$3.1275 / $6.2550 | Buy Now |
DISTI #
1419106-4
|
TTI | Relay Sockets & Hardware SOCKET RELAY pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Tray |
Americas - 4384 In Stock |
|
$2.5300 / $3.1700 | Buy Now |
DISTI #
AMP1419106-4
|
Interstate Connecting Components | 27E046=SOCKET,KU,11,PC,NYL,NAT | 97 |
|
$3.1320 / $3.3730 | Buy Now |
DISTI #
TE Connectivity 1419106-4
|
PEI Genesis | IC Socket, 11 Contact(s), So | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1419106-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1419106-4
TE Connectivity
IC Socket, 11 Contact(s), Solder
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Housing Material | NYLON | |
Number of Contacts | 11 | |
Termination Type | SOLDER |