Part Details for 1419115-4 by TE Connectivity
Overview of 1419115-4 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1419115-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Automotive Relays RoHS: Compliant |
300 Partner Stock |
|
$9.6300 / $11.3300 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 4 |
|
$14.1267 / $15.1358 | Buy Now | |
|
Master Electronics | Automotive Relays RoHS: Compliant |
300 Partner Stock |
|
$9.6300 / $11.3300 | Buy Now |
Part Details for 1419115-4
1419115-4 CAD Models
1419115-4 Part Data Attributes:
|
1419115-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1419115-4
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.083A (COIL), 24VDC (COIL), 2000mW (COIL), 25A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 26.2 mm | |
Body Height | 26.2 mm | |
Body Length or Diameter | 26.2 mm | |
Coil Current(DC)-Max | 0.083 A | |
Coil Power | 2000 mW | |
Coil Resistance | 288 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Physical Dimension | 26.2mm x 26.2mm x 26.2mm | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for 1419115-4
This table gives cross-reference parts and alternative options found for 1419115-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1419115-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VF7-11H12 | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.083A (COIL), 24VDC (COIL), 2000mW (COIL), 25A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | 1419115-4 vs VF7-11H12 |
6-1393306-6 | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.083A (COIL), 24VDC (COIL), 2000mW (COIL), 25A (CONTACT), PANEL MOUNT, ROHS COMPLIANT | TE Connectivity | 1419115-4 vs 6-1393306-6 |