-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form A, SPST, Momentary, 12VDC (Coil), 450mW (Coil), 10A (Contact), 30VDC (Contact), AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W0507
|
Newark | General Purpose Relay, Oj Series, Power, Non Latching, Spst-No, 12 Vdc, 10 A Rohs Compliant: Yes |Oeg Te Connectivity 1419135-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 121 |
|
$1.5000 / $2.3100 | Buy Now |
DISTI #
41AJ2619
|
Newark | Oj-Ss-112Hm,000 |Amp Te Connectivity 1419135-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1742 |
|
$1.3200 / $2.0400 | Buy Now |
DISTI #
2266-1419135-3-ND
|
DigiKey | OJ-SS-112HM 000 Min Qty: 55 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1742 In Stock |
|
$1.2300 / $1.3300 | Buy Now |
DISTI #
1419135-3
|
Avnet Americas | Electromechanical Relay SPST-NO 10A 12VDC 320Ohm Through Hole - Bulk (Alt: 1419135-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 1 Days Container: Bulk | 0 |
|
$1.0828 / $1.2225 | Buy Now |
DISTI #
655-1419135-3
|
Mouser Electronics | Industrial Relays OJ-SS-112HM 000 RoHS: Compliant | 854 |
|
$1.1800 / $2.1200 | Buy Now |
DISTI #
AMP1419135-3
|
Heilind Electronics | OJ-SS-112HM,000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | OJ-SS-112HM,000 RoHS: Compliant |
1742 Partner Stock |
|
$1.0400 / $1.5100 | Buy Now |
DISTI #
30732095
|
Verical | Power Relay 12VDC 10A SPST-NO(18.2x10.2x14.7)mm THT RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 | Americas - 1283 |
|
$1.1500 / $1.2500 | Buy Now |
DISTI #
67200908
|
Verical | Power Relay 12VDC 10A SPST-NO(18.2x10.2x14.7)mm THT RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 | Americas - 459 |
|
$1.1500 / $1.2500 | Buy Now |
DISTI #
OJ-SS-112HM.000
|
TME | Relay: electromagnetic, SPST-NO, Ucoil: 12VDC, 10A, 10A/250VAC Min Qty: 1 | 446 |
|
$0.9000 / $1.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1419135-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1419135-3
TE Connectivity
Power/Signal Relay, 1 Form A, SPST, Momentary, 12VDC (Coil), 450mW (Coil), 10A (Contact), 30VDC (Contact), AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.2 mm | |
Body Height | 14.7 mm | |
Body Length or Diameter | 18.2 mm | |
Coil Power | 450 mW | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 18.2mm x 10.2mm x 14.6mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | EPOXY RESIN SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 9 g |