Part Details for 1419138 by Phoenix Contact
Overview of 1419138 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1419138
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1419138-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 1.64' Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.7400 | Buy Now |
DISTI #
651-1419138
|
Mouser Electronics | Ethernet Cables / Networking Cables VS-MSDBPS-OE-93G- LI/0,5 RoHS: Compliant | 2 |
|
$57.8800 / $60.9500 | Buy Now |
|
Onlinecomponents.com | Assembled EtherCAT<sup>®</sup> cable - shielded - star quad - 22 AWG stranded (7-wire) - RAL 6018 (yellow-green) - M12 flush-type plug - rear mounting - SPEEDCON - 4-pos. on free conductor end - length: 0.5 m RoHS: Compliant | 0 |
|
$49.8200 / $63.2800 | Buy Now |
DISTI #
000000000003668853
|
Sager | Ethernet Cables / Networking Cables VS-MSDBPS-OE-93G- LI/0,5 Min Qty: 1 | 0 |
|
$61.6000 / $68.9900 | Buy Now |
|
Dynamic Solutions GmbH | Bus system cable | 800 |
|
RFQ | |
|
Master Electronics | Assembled EtherCAT<sup>®</sup> cable - shielded - star quad - 22 AWG stranded (7-wire) - RAL 6018 (yellow-green) - M12 flush-type plug - rear mounting - SPEEDCON - 4-pos. on free conductor end - length: 0.5 m RoHS: Compliant | 0 |
|
$49.8200 / $63.2800 | Buy Now |
Part Details for 1419138
1419138 CAD Models
1419138 Part Data Attributes
|
1419138
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1419138
Phoenix Contact
CABLE ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |