Part Details for 1419149-6 by TE Connectivity
Overview of 1419149-6 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1419149-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1419149-6
|
Avnet Americas | Electromechanical Relay 3PDT 3A 12VDC 450Ohm Plug-In - Bulk (Alt: 1419149-6) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Bulk | 0 |
|
$32.1904 / $38.7376 | Buy Now |
DISTI #
655-1419149-6
|
Mouser Electronics | General Purpose Relays R10-R2Y3-S450=RELAY GENPUR RoHS: Compliant | 0 |
|
$38.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Container: Box | 0Box |
|
$34.1000 | Buy Now |
DISTI #
AMP1419149-6
|
Heilind Electronics | R10-R2Y3-S450=RELAY,GENPUR,PC, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | R10-R2Y3-S450=RELAY,GENPUR,PC, RoHS: Compliant |
50 In Stock |
|
$36.2800 / $48.0200 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 40 |
|
$46.3760 / $54.5600 | Buy Now | |
DISTI #
AMP1419149-6
|
Interstate Connecting Components | R10-R2Y3-S450=RELAY,GENPUR,PC, | 0 |
|
Buy Now | |
|
Master Electronics | R10-R2Y3-S450=RELAY,GENPUR,PC, RoHS: Compliant |
50 In Stock |
|
$36.2800 / $48.0200 | Buy Now |
Part Details for 1419149-6
1419149-6 CAD Models
1419149-6 Part Data Attributes:
|
1419149-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1419149-6
TE Connectivity
Power/Signal Relay, 3PDT, Momentary, 0.015A (Coil), 12VDC (Coil), 175mW (Coil), 3A (Contact), DC Input, AC/DC Output, Socket Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 18.7 mm | |
Body Height | 30.2 mm | |
Body Length or Diameter | 24.1 mm | |
Coil Current(DC)-Max | 0.015 A | |
Coil Power | 350 mW | |
Coil Resistance | 450 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Voltage(AC)-Max | 120 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
End Contact Material | SILVER | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | 70 °C | |
Physical Dimension | 29.6mm x 18.7mm x 30.2mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 40 g |
Alternate Parts for 1419149-6
This table gives cross-reference parts and alternative options found for 1419149-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1419149-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R10-R2Y3-S450 | Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.015A (Coil), 12VDC (Coil), 350mW (Coil), 3A (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | 1419149-6 vs R10-R2Y3-S450 |