Part Details for 1419186 by Phoenix Contact
Overview of 1419186 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1419186
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9406
|
Newark | Protection Cover, Plastic, Ip67 Rohs Compliant: Yes |Phoenix Contact 1419186 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9300 / $14.6700 | Buy Now |
DISTI #
1419186-ND
|
DigiKey | CONN PROTECT CAP FOR RJ45 PLUGS Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
20 In Stock |
|
$14.3260 / $17.7800 | Buy Now |
DISTI #
651-1419186
|
Mouser Electronics | Modular Connectors / Ethernet Connectors VS-V1-F-PC-POBK RoHS: Compliant | 5 |
|
$13.9700 / $17.6500 | Buy Now |
|
Onlinecomponents.com | Protective cover - IP67 - plastic version - to cover the contact insert in the RJ45,LC and SC-RJ panel mounting frame RoHS: Compliant |
40 In Stock |
|
$14.3200 / $17.7800 | Buy Now |
DISTI #
1419186
|
TTI | Modular Connectors / Ethernet Connectors VS-V1-F-PC-POBK Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$13.8900 / $16.4600 | Buy Now |
DISTI #
000000000003477743
|
Sager | Modular Connectors / Ethernet Connectors VS-V1-F-PC-POBK Min Qty: 1 | 0 |
|
$18.0100 / $21.0100 | Buy Now |
|
Dynamic Solutions GmbH | Protective covers | 2200 |
|
RFQ | |
|
Master Electronics | Protective cover - IP67 - plastic version - to cover the contact insert in the RJ45,LC and SC-RJ panel mounting frame RoHS: Compliant |
40 In Stock |
|
$14.3200 / $17.7800 | Buy Now |
Part Details for 1419186
1419186 CAD Models
1419186 Part Data Attributes:
|
1419186
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1419186
Phoenix Contact
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |